You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TREEBRIGHTS 2000LED WW CLEAR CABLE -
LV162181WWC
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162181WWC
- Order Code:
- LP15717
- Product Range
- Treebrights Lights
- Also Known As:
- GTIN UPC EAN: 5053844444672
Product Range Selector (Treebrights Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- Designed for 10ft trees
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 50m
- :
- 2000LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Clear
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- 25mm
- :
- No
- :
- LED
- :
- Treebrights Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.49 (€46.11) | ( ) |
| 3+ | €34.615 (€42.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























