You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Extension Socket -
PELB1715
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1715
- Order Code:
- PL11697
- Product Range
- Pro Elec Mains Socket Adaptor
Product Range Selector (Pro Elec Mains Socket Adaptor)
See all from this product rangeProduct Overview
- Max load: 13A - 250V
- Conforms to BS1363/A
- Dimensions (HxWxD): 110x250x25mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Mains
- :
- 4 x UK Mains
- :
- 13A
- :
- White
- :
- -
- :
- 250V
- :
- Pro Elec Mains Socket Adaptor
Technical Documents (0)
Available for back order
Deliveries start from 13/04/26
Order now. Pay nothing until products are dispatched
4,260 more will be available week commencing 13/04/26
5,000 more will be available week commencing 13/05/26
4,000 more will be available week commencing 30/05/26
6,000 more will be available week commencing 19/07/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.784 (€5.88) | ( ) |
| 3+ | €4.347 (€5.35) | ( ) |
| 5+ | €4.0825 (€5.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























