You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junction Box, 4, 20 A, Pro Elec Moulded Junction Box -
PELB1630
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1630
- Order Code:
- PL10016
- Product Range
- Pro Elec Moulded Junction Box
- Technical Datasheet:
- PELB1630 Datasheet
Product Range Selector (Pro Elec Moulded Junction Box)
See all from this product rangeProduct Overview
- Manufactured to BS 6220
- 57mm diameter
- Suitable for cable up to 2.50mm
- 20A rated
- 4 terminal
Product Information
- :
- 4
- :
- 20A
- :
- -
- :
- Pro Elec Moulded Junction Box
Technical Documents (1)
308 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.0925 (€1.34) | ( ) |
| 5+ | €1.012 (€1.24) | ( ) |
| 10+ | €0.943 (€1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























