You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Torch -
PEL00008
PEL00008 - You may also be interested in
Product Overview
- Dimensions (HxWxD): 170x165x80mm
- Weight: 320g
- Requires 4x AA batteries (not included)
Product Information
- :
- Worklight
- :
- 1 x LED
- :
- 150lm
- :
- -
- :
- AA Batteries x 4
- :
- Plastic
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.6895 (€5.77) | ( ) |
| 3+ | €4.4183 (€5.43) | ( ) |
| 5+ | €4.1245 (€5.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























