You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Travel Adaptor, All Continents to UK, Black -
PEL00141
Product Overview
- Converts all continents plugs to a UK mains plug
- Integral 13A fuse fitted
- BS8546 compliant
Warnings
Product Information
- :
- All Continents
- :
- UK Plug
- :
- 13A
- :
- Black
- :
- Plastic Body
- :
- 250V
- :
- -
Technical Documents (0)
11,013 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 12/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
1,000 more will be available week commencing 12/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.938 (€2.38) | ( ) |
5+ | €1.6758 (€2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.