You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 24 Hour Digital Plug-in Timer -
PEL00410
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00410
- Order Code:
- PL15115
- Product Range
- -
- Technical Datasheet:
- PEL00410 Datasheet
Product Overview
- Digital, 24-hour and 7-day programming
- 10x On/Off programs with 1-minute steps
- LCD display on top face
- LED indicator
- 12/24 Hour modes
- Random mode
- Summer time function
- Built-in battery
- Complies with BS5733
- Rated at 230V AC, 13A, max. 2,990W
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1min
- :
- 24h
- :
- -
- :
- 13A
- :
- Digital
- :
- -
Technical Documents (2)
1,308 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.211 (€10.10) | ( ) |
| 3+ | €7.5325 (€9.26) | ( ) |
| 5+ | €6.9575 (€8.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























