You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sign, Emergency Exit, LED, Maintained, IP20, 5 W, 220 - 240 VAC - 

PEL00579

PEL00579 - Sign, Emergency Exit, LED, Maintained, IP20, 5 W, 220 - 240 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00579
Order Code:
LA06838
Product Range
-
Technical Datasheet:
PEL00579   Datasheet
See all Technical Docs

Product Overview

Stay safe in the event of a power failure with this Pro-Elec maintained LED emergency exit sign. Designed to shine continuously in areas where people are unfamiliar with the exits. A maintained emergency light, so if the power fails, the light fitting switches to battery mode to illuminate the exits. The emergency bulkhead is connected to your mains, making it easy to install and run. 30x LED lights make up the 5W fitting shine with 60 lumens - bright enough to be always observable to those in the room.
  • 30x Ultra-bright, white LEDs
  • 24-Hour recharging time
  • Over-charge and over-discharge protection
  • Continuous illumination for more than 3 hours
  • 3.6V, 1.8Ah, Ni-MH battery
  • Wall mountable
  • Supply Voltage: 220 - 240V AC
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
192mm

:
27mm

:
392mm

:
IP20

:
35°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

107 In stock Need more?

???PF_PDP_RSP_SUP???

€26.841 ( €33.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.841 (€33.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €25.461 (€31.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --