You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electronic Time Delay Switch, Square Switch - 

PEL00586

PEL00586 - Electronic Time Delay Switch, Square Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00586
Order Code:
LA06845

Product Overview

An electronic time delay switch that turns a light ON and then OFF after a pre-determined time.
  • Illuminated button indicates the switch position in darkness
  • Adjustable ON time from 12 seconds to 12 minutes
  • Can replace existing switches with no additional wiring
  • Can be used with LED lighting
  • White, moulded finish
  • Supplied with fixings
  • Max. load: 5-300W
  • Supply Voltage: 240V AC

Footnotes

Fits standard, plastic wall boxes, NOT dry lining boxes. Only suitable for use with lights.

Product Information


:
-

:
240V

:
-

:
800mA

:
1

:
Plastic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

108 In stock

150 more will be available week commencing 17/04/26

Reserving future stock

???PF_PDP_RSP_SUP???

€9.89 ( €12.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.89 (€12.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.3955 (€11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.2455 (€10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --