You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Time Delay Switch, Oval Switch -
PEL00587
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00587
- Order Code:
- LA06846
- Technical Datasheet:
- PEL00587 Datasheet
Product Overview
- Illuminated button indicates the switch position in darkness
- Adjustable ON time from 12 seconds to 12 minutes
- Can replace existing switches with no additional wiring
- CANNOT be used with LED lighting
- White, moulded finish
- Supplied with fixings
- Max. load: 5-1,400W
- Supply Voltage: 240V AC
Footnotes
Product Information
- :
- -
- :
- 240V
- :
- -
- :
- 6A
- :
- 1
- :
- Plastic
Technical Documents (2)
170 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.1425 (€11.25) | ( ) |
| 3+ | €8.418 (€10.35) | ( ) |
| 5+ | €7.6705 (€9.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























