You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Light with Dusk to Dawn Sensor -
PEL00836
Product Overview
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Voltage: 220-240V AC
- Dimensions: (HxWxD) 270x140x140mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 270mm
- :
- 140mm
- :
- 140mm
- :
- -
- :
- Hardwired
Technical Documents (1)
520 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
204 more will be available week commencing 15/12/25
204 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
204 more will be available week commencing 15/12/25
204 more will be available week commencing 14/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7388 (€13.21) | ( ) |
3+ | €10.317 (€12.69) | ( ) |
5+ | €9.975 (€12.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.