You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W, 18 LED Worklight, 750lm, 6000K - 

PEL00946

PEL00946 - 10W, 18 LED Worklight, 750lm, 6000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00946
Order Code:
LA07325

Product Overview

The Pro Elec PEL00946 10W LED Work Light delivers 750 lumens of bright, 6000K light, ideal for work environments. It’s made from durable materials, features a foldable design, and provides a 120° beam angle for wide-area illumination. With an IP65 rating, it’s suitable for both indoor and outdoor use and comes with a 1.5 metre cable for flexibility.
  • 18 LED / 750lm
  • Aluminium polycarbonate and toughened glass construction
  • Adjustable and foldable design
  • 1.5m Cable
  • IP65 Rated
  • Beam Angle: 120°
  • Supply voltage: 65-265V

Product Information


:
-

:
-

:
LED

:
-

:
265V

:
10W

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

739 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€3.933 ( €4.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.933 (€4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --