You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W LED Floodlight with PIR - 

PEL01014

PEL01014 - 50W LED Floodlight with PIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01014
Order Code:
LA07548
Product Range
-
Technical Datasheet:
PEL01014   Datasheet
See all Technical Docs

Product Overview

This floodlight, that comes with an active PIR provides a compact yet powerful solution to your domestic outdoor security lighting needs. The floodlight has a beam angle of 110°that can be tilted upwards and downwards at an angle of approximately 90°. The floodlight is suitable for connection to a 220-240V, 50Hz earthed supply. The floodlight must be installed by a qualified electrician in accordance with current building and IET wiring regulations (BS7671).
  • Energy rating: A+
  • Equivalent Wattage: 202W
  • Daylight white (6000K) LED colour temperature
  • Lumens: 3500lm
  • Dimensions (LxWxD): 230x253x53mm
  • 300mm Cable supplied

Product Information


:
LED

:
50W

:
110°

:
-

:
6000K

:
6000K

:
3500lm

:
3500lm

:
202W

:
IP44

:
230mm

:
253mm

:
53mm

:
A+

:
80

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€10.032 ( €12.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.032 (€12.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €9.576 (€11.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --