You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight with PIR, Black -
PEL01015
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01015
- Order Code:
- LA07545
- Technical Datasheet:
- PEL01015 Datasheet
Product Overview
- Energy rating: A+
- Equivalent Wattage: 60W
- Daylight white (6000K) LED colour temperature
- Lumens: 800lm
- Dimensions (LxWxD): 146x122x53mm
- 300mm Cable supplied
Product Information
- :
- LED
- :
- 10W
- :
- 110°
- :
- -
- :
- 6000K
- :
- 6000K
- :
- 800lm
- :
- 800lm
- :
- 60W
- :
- IP44
- :
- 146mm
- :
- 122mm
- :
- 53mm
- :
- A+
- :
- 80
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.726 (€8.27) | ( ) |
3+ | €6.3384 (€7.80) | ( ) |
5+ | €5.985 (€7.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.