You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round LED Push Lights, Pack of 3 -
PEL01371
Product Overview
- Adhesive backing, can be easily stuck to any wall or surface
- Requires 3x AAA batteries (not supplied)
- Supplied as a pack of 3x lights
Product Information
- :
- Cabinet Lights
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- 4.5V
- :
- -
- :
- 70mm
- :
- 24mm
- :
- -
- :
- -
Technical Documents (0)
396 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.277 (€2.80) | ( ) |
| 3+ | €2.1735 (€2.67) | ( ) |
| 5+ | €2.07 (€2.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























