You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triangular LED Push Lights, Pack of 2 -
PEL01372
Product Overview
- Adhesive backing, can be easily stuck to any wall or surface
- Requires 3x AAA batteries (not supplied)
- Supplied as a pack of 2x lights
Product Information
- :
- Cabinet Lights
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- 4.5V
- :
- -
- :
- 70mm
- :
- 20mm
- :
- -
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.46 (€0.57) | ( ) |
| 5+ | €0.437 (€0.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























