You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled IEC C7 to Bare Ends Mains Lead, 0.75mm, 10m, Black -
PELB2271
Product Overview
- Commonly used with low powered appliances e.g. audio/video equipment, laptop power supplies, and TVs
- Manufactured from 0.75mm² cable
- 240V @ 2.5A rated
Warnings
Product Information
- :
- 90° IEC 320 C7 to Free End
- :
- 10m
- :
- 2.5A
- :
- 240VAC
- :
- Black
- :
- -
- :
- 32.8ft
Technical Documents (0)
42 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 26/10/25
50 more will be available week commencing 07/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
100 more will be available week commencing 26/10/25
50 more will be available week commencing 07/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4802 (€5.51) | ( ) |
5+ | €4.104 (€5.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.