You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Outdoor Solar LED Wall Light with PIR Sensor -
PELL0015
Product Overview
- Outdoor LED wall light with solar panel and PIR motion & light sensors
- Light source: 2x SMD3535 LEDs, Colour temperature 6000-6500K (white colour)
- 2 Lighting modes: Off/Sensor
- 200 Lumens output
- 8m Sensor distance
- IP65 Rated housing
- 12 Second auto delay function
- Monocrystal silicon solar panel, 1W (5.5V, 180mA)
- Rechargeable Li-ion battery included, approx. 7 hours charging time
- Continuous lighting time approx. 3 hours
- Integrated battery protection technology on PCB; protected against overcharge, over discharge, over current and over voltage
- Dimensions (HxWxD): 162x108x75mm
Product Information
- :
- -
- :
- 8m
- :
- -
- :
- 108mm
- :
- 5.5V
- :
- 75mm
- :
- -
Technical Documents (1)
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.049 (€7.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























