You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Passive Infrared, 6 m, 360 ° -
PELL0053
Product Overview
- Supplied with DIP switch
- Detection distance: 3m/6m (selectable)
- Detection angle: 120°/360°
- Time delay: 5s, 30s, 1min./3min./5min./8min. (selectable)
- Ambient light: 10 Lux/2,000 Lux (selectable)
- Supply Voltage: 220-240V AC
- Max. load: 1,200W incandescent and 300W fluorescent/LED
- IP20 rated
Product Information
- :
- Passive Infrared
- :
- 6m
- :
- 360°
- :
- -
Technical Documents (1)
2,274 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 19/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
2,000 more will be available week commencing 19/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.106 (€6.28) | ( ) |
| 5+ | €4.6805 (€5.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























