You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W, 60 LED Worklight, 2250lm, 6000K -
PELL0363
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0363
- Order Code:
- LA09668
- Technical Datasheet:
- PELL0363 Datasheet
Product Overview
- 60 LED / 2250lm
- Aluminium polycarbonate and toughened glass construction
- Adjustable and foldable design
- 1.5m Cable
- IP65 Rated
- Beam Angle: 120°
- Supply voltage: 65-265V
- Energy Rating: F
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 265V
- :
- 30W
- :
- UK Type G
Technical Documents (4)
200 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5988 (€11.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.