You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Rechargeable LED Magnifying Lamp, White -
PELL0504
Product Overview
- 40 Cool white LEDs
- 6500K Colour temperature
- Main lens dia: 100mm
- Acsessory lens dia: 25mm
- Magnification: 3 Dioptre & 12 Dioptre
- Rechargeable via USB C cable provided
- Li-ion 18650 3.7VDC 2200mAh Battery
- On/off switch
- Can be used while charging or for up to 2 hours from the battery when fully charged
- The LED charge indicator will turn from red to green when fully charged
Product Information
- :
- Bench/Desktop
- :
- -
- :
- -
- :
- 3 Dioptre, 12 Dioptre
- :
- USB
Technical Documents (0)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.2663 (€18.78) | ( ) |
| 5+ | €14.3397 (€17.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























