You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core Loudspeaker Cable 1.5mm² 100m -
78/.15X2 100.
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 78/.15X2 100.
- Order Code:
- CB08666
- Product Range
- 781
- Technical Datasheet:
- 78/.15X2 100. Datasheet
Product Range Selector (781)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 16AWG
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 78 x 0.15mm
- :
- Copper
- :
- PVC
- :
- 6.6mm
- :
- -
- :
- 781
Technical Documents (1)
373 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
400 more will be available week commencing 04/01/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €103.2516 (€127.00) | ( ) |
3+ | €98.5536 (€121.22) | ( ) |
5+ | €92.4288 (€113.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.