You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm² - 50mm² Hex Head Heavy Duty Crimping Tool -
PP1809
Product Overview
- Multiple rotating dies are built into the head, its quick and easy to select the correct size needed
- Steel construction with comfortable ergonomic cushioned handles
- Longer handles minimise the effort required to produce a perfect crimp
- Long service life, accurate bore diameter and good crimping effect
- For non-welding and standard electrical connection
- Hexagonal pressure line mode
- Crimping Capacity: 6mm² - 50mm²
- Length: 390mm (15")
Product Information
- :
- Ratchet
- :
- Lugs
- :
- -
Technical Documents (0)
61 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 24/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
80 more will be available week commencing 24/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.3036 (€55.72) | ( ) |
3+ | €41.8152 (€51.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.