You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triangle Precision Screwdriver Set, 3 Piece -
SD-081F
- Manufacturer:
- PRO'S KIT PRO'S KIT
- Manufacturer Part No:
- SD-081F
- Order Code:
- TL14527
- Product Range
- Pro's Kit - Precision Screwdriver Sets
- Also Known As:
- GTIN UPC EAN: 4711552152616
- Technical Datasheet:
- SD-081F Datasheet
Product Range Selector (Pro's Kit - Precision Screwdriver Sets)
See all from this product rangeProduct Overview
- Soft grip handles with swivel tops for added control
- Anti-slip handle
- Blade Length: 50mm
- Overall Length: 145mm
Contents
TA20, TA23 & TA27
Product Information
- :
- 3 Pcs of Sizes 2mm/2.3mm/2.7mm Triangle Screwdrivers
- :
- 145mm
- :
- 50mm
- :
- -
- :
- Pro's Kit - Precision Screwdriver Sets
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.8026 (€8.37) | ( ) |
| 4+ | €6.4975 (€7.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























