You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPHONE TOOL KIT, 16-IN-1 -
SD-9314
- Manufacturer:
- PRO'S KIT PRO'S KIT
- Manufacturer Part No:
- SD-9314
- Order Code:
- TL14523
- Product Range
- Pro's Kit - iPhone Repair Kits
- Also Known As:
- GTIN UPC EAN: 4711552151527
- Technical Datasheet:
- SD-9314 Datasheet
Product Range Selector (Pro's Kit - iPhone Repair Kits)
See all from this product rangeProduct Overview
- 17 in 1 Tool Kit - Complete with all the necessary screwdriver bits and tools to conduct Apple Product Repairs
- 13x Bits manufactured from high quality Cr-Mo-V Steel
- Polyoxymethylene (POM) opening levers for leverage to open the housing easily and access interior parts safely
- Miniature Suction Cup for removing Apple touch screens without leaving marks on device
- Comes with a prying paddle for opening the case without scratching the cover
- Excellent solution for opening Apple products or other devices, including phones and other small electronic devices
Contents
Precision Screwdriver Handle, 1x Slotted Bit: 1.5mm, 6x Torx Bits: T4, T6, T8, T10, T15, T20, 1x Star Bit: TS1, 1x Phillips Bit: PH000, 2x Hex Bits: 1.5mm, 2mm, Needle Bit (Dia) 0.8mm for iPhone /IPAD SIM Card Tray Ejection, 2x Opening Levers, Suction Cup, Prying Paddle
Product Information
- :
- Screwdriver Bits: Torx TS1, T4, T6, T8, T10, T15, T20, Phillips PH000; 2x Opening levers, Suction Cup, Prying Paddle
- :
- Pro's Kit - iPhone Repair Kits
Technical Documents (1)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.337 (€9.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























