You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buzzer, Electromech, 6V dc -
ABI-009-RC
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- ABI-009-RC
- Order Code:
- LS03778
- Product Range
- -
- Technical Datasheet:
- ABI-009-RC Datasheet
Product Overview
- Rated voltage is 6VDC
- Operating voltage range from 4VDC to 8VDC
- Rated current is ≤ 30mA at 6VDC
- Resonant frequency is 2.3KHz
- Sound output at 10cm is ≥ 85dB
- 7.6mm pin pitch, 12mm diameter and 9.5mm height
- Operating temperature range from -20°C to 80°C
- Built-in oscillating circuit
- Sealed structure
- Black colour buzzer
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
- :
- Buzzer
- :
- 4V
- :
- 8VDC
- :
- -
- :
- 85dB
- :
- 10cm
- :
- 2.3kHz
- :
- -
Technical Documents (1)
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.109 (€2.59) | ( ) |
100+ | €1.881 (€2.31) | ( ) |
500+ | €1.6644 (€2.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.