You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Trolley - 37" to 70" Screen -
PS-MTSTWS28B
Product Overview
- Suitable for use with 37" to 70" flat panel screens
- Offers screen tilt of ±10°
- Heavy duty castors allow easy movement
- 4 Castor wheels (2 braked)
- Height adjustable along the poles
- Features a camera shelf above the TV mount
- Shelf dimensions (LxW): 485x293mm
- Camera shelf dimensions (LxW): 295x225mm
- Base dimensions (LxW): 880x680mm
- Stand height: 1730mm (including castors)
Product Information
Technical Documents (1)
83 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 04/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
100 more will be available week commencing 04/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €108.3303 (€133.25) | ( ) |
5+ | €102.9249 (€126.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.