You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RCA & 3.5mm Compact Stereo Headphone Amplifier - 

PSG03921

PSG03921 - RCA & 3.5mm Compact Stereo Headphone Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03921
Order Code:
AV25223

Product Overview

  • Ideal for music stores, choir, studios, museums, education, home component systems and commercial sound systems
  • Compact design
  • Volume control with LED indicator
  • Supports stereo 3.5mm and RCA (connect only one input)
  • Supports micro USB (type A or B power input)
  • Supplied with 5V dc, 500mA ac adaptor
  • Connectors: 3.5mm & 6.5mm Stereo (wired in parallel)
  • THD+N: 0.05% @ RL = 16Ω, F = 1kHz
  • Min. Load Resistance: 16Ω
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

125 In stock Need more?

???PF_PDP_RSP_SUP???

€21.244 ( €26.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.244 (€26.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.21 (€23.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --