You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered Weather Station -
PSG04174
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04174
- Order Code:
- IN08376
- Product Range
- -
Product Overview
- Displays radio-controlled, 12/24 hour time and date
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Wall or desk mounted
- Station is solar powered or by 3x AA batteries (not included)
- Supplied with outdoor sensor (requires 2x AA batteries, not supplied)
- Wind speed : 0km/h to 180km/h (0mph to 110mph)
Applications
Agriculture, Education, Commercial, Environmental, Hobby & Education, Industrial & Manufacturing
Contents
x1 Main unit (Display unit) x1 Outdoor unit
Product Information
- :
- Indoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed
- :
- 100m
- :
- 0°C to +50°C
- :
- -40°C to +60°C
- :
- -
- :
- -
- :
- 10% to 99%
- :
- 0mm to 9999mm
- :
- -
Technical Documents (1)
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.1738 (€80.16) | ( ) |
3+ | €59.6448 (€73.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.