You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p Full HD HDbitT HDMI Matrix over Cat5 / Cat6 Extender with IR, 120m -
PSG3455
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3455
- Order Code:
- AV29369
- Product Range
- -
Product Overview
- Matrix design supports 1-to-1 and 1-to-many configuration
- Supports resolutions up to 1080p Full HD @60Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- HDbitT technology for stable performance
- Smart control app for PC and mobile devices
- IR Passback support (20-60kHz frequency) to control source devices
- HDMI 1.3, HDCP 1.4 compliant
- Channel ID display and power/activity status LED indicators
- Easy access reset button (TX & RX)
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 24x133x84mm (each)
- Wireless remote requires 1x CR2025 battery
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Transmitter, receiver, remote, 2x AC adaptor, 2x IR cables, mounting brackets and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €157.07 (€193.20) | ( ) |
| 3+ | €144.64 (€177.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























