You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pin Male to Male Printer Lead for the Image Writer II / Deskwriter Printer -
PSG90740
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90740
- Order Code:
- CS22782
- Product Range
- -
- Technical Datasheet:
- PSG90740 Datasheet
Product Overview
Contents
Contents: Cable only
Product Information
- :
- Mini-DIN Plug, 8 Way
- :
- Mini-DIN Plug, 8 Way
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
2,341 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 28/10/25
500 more will be available week commencing 14/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
1,000 more will be available week commencing 28/10/25
500 more will be available week commencing 14/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0068 (€2.47) | ( ) |
10+ | €1.8328 (€2.25) | ( ) |
50+ | €1.7052 (€2.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.