You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VGA UTP Extender with Audio - 

PSG90980

PSG90980 - VGA UTP Extender with Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90980
Order Code:
CS25387

Product Overview

  • Extend your VGA video and audio up to 300m
  • Ideal for classrooms, presentations and digital signage applications
  • Compatible with monitors, projectors and HDTVs
  • Supports resolutions up to 1920x1200
  • UTP cabling enables easy and reliable installation
  • Adjustable Peak and Gain to compensate for UTP cable length
  • Additional VGA pass-through on local unit
  • Durable, low profile metal housings
  • Connections: VGA, RJ45 and 3.5mm audio

Contents

Contents: VGA sender, VGA receiver, 2x ac adaptor and user guide

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

42 In stock Need more?

???PF_PDP_RSP_SUP???

€67.4424 ( €82.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.4424 (€82.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €61.8678 (€76.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --