You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty TV Mount, 37" to 80" Screen, Ceiling/Stud/Wall Mounting -
PSGL0090
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0090
- Order Code:
- ST04545
- Product Range
- -
Product Overview
- Telescoping height adjustment for optimal viewing height
- Free-tilting and swivelling design for multiple TV viewing angles
- Cable management keeps everything organised
- Detachable VESA plate design enables easy installation
- Adjustable ceiling plate for mounting on flat or sloping ceiling (PSGL0090)
- Ceiling mounted (PSGL0089) or celling/stud/wall mounted (PSGL0090) versions
- VESA compatibility: Up to 600x400
- Tilt range: +5° to -25°
- Swivel range: +30° to -30°
- Profile: 707-1,577mm
- Dimensions (WxHxD): 650x1,792x185mm
- Weight capacity: 50kg
Product Information
- :
- From 37" to 80"
- :
- Ceiling Mount
- :
- 50kg
- :
- 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- :
- -
Technical Documents (0)
180 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.1758 (€37.12) | ( ) |
3+ | €27.6678 (€34.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.