You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5/6 Cable LAN Tester -
PROCATTESTER
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROCATTESTER
- Order Code:
- IN09585
- Product Range
- -
Product Overview
- Tests wire continuity, short circuit and faulty connections
- Remote unit allows testing of up to 300m by connecting to wall outlets or patch panels
- The nine LEDs show you which wire is connected or missing
- Up to 60V PoE compatible
- Requires a 9V, PP3 battery (not supplied)
Footnotes
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 113mm
- :
- 95mm
- :
- 27mm
- :
- -
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4752 (€7.96) | ( ) |
5+ | €6.1446 (€7.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.