You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROception HDMI Audio Extractor, 4K 1080p -
PROHDMIAUDEXT11-B
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROHDMIAUDEXT11-B
- Order Code:
- AV28936
- Product Range
- Blake PROception
- Also Known As:
- GTIN UPC EAN: 5060041661504
Product Range Selector (Blake PROception)
See all from this product rangeProduct Overview
- Supports HDMI input resolutions up to 1920x1080p (Full HD) and 4Kx2K with 3D support
- Compatible with MHL, allowing connection of MHL-enabled smartphones and tablets to the display
- Three audio mode options; ADV, 2.0 Channel and 5.1 Channel
- LED status indicator for source connection
- Plug and play operation, installs in minutes
- Connections: HDMI in/out, S/PDIF and L/R RCA audio out
- Dimensions (HxWxD): 21x85x62mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Blake PROception
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €32.522 (€40.00) | ( ) |
| 3+ | €30.199 (€37.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























