You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50m x 2m (164ft x 6ft) Plastic Dust Sheet Roll -
PDPY005
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PDPY005
- Order Code:
- TL17094
- Product Range
- Prodec - Plastic Dust Sheets
- Also Known As:
- GTIN UPC EAN: 5019200026562
Product Range Selector (Prodec - Plastic Dust Sheets)
See all from this product rangeProduct Overview
- Disposable low-density polythene dust sheet (LDPE)
- Dustproof and waterproof
- Ideal temporary protection for surfaces
- Cost effective disposable protection against spills
- Handy 50m long roll can be cut to size
- 2m (6'6") width ideal for stairs and corridors
- Size: 50m x 2m
Product Information
- :
- Dust Sheet
- :
- Decorating
- :
- Prodec - Plastic Dust Sheets
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6608 (€9.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.