You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1L Handi-Pail Paint Kettle / Holder -
PMPC002
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PMPC002
- Order Code:
- TL24272
- Also Known As:
- GTIN UPC EAN: 5019200327218
Product Overview
- Moulded ergonomic design that holds up to 1 litre of paint and enables you to keep roller and kettle closer for fast, efficient working
- Adjustable palm strap ensures a secure grip for comfortable working
- Integral front side magnet for resting brushes and rear side rest for roller frames when not in use ensures drips fall back into the paint
- Textured roll-off area enables roller to grip for even paint loading
- Disposable liners available for quick, mess-free colour changes
Product Information
- :
- 1l
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8856 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.