You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Flat Masonry Paint Brush -
PR4GY
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PR4GY
- Order Code:
- TL22433
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200027569
Product Overview
- 4" Masonry brush with blend of pure bristle and polyester filaments for performance and durability
- Bristle density tailored for masonry application
Product Information
- :
- 100mm
- :
- 4"
- :
- Polyester, Bristle
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.669 (€5.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























