You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Stereo Passive Direct Injection Box -
D20P
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- D20P
- Order Code:
- DP38144
- Product Range
- PROEL - DP Series - Passive Direct Injection Boxes
- Also Known As:
- GTIN UPC EAN: 8032496920373
Product Range Selector (PROEL - DP Series - Passive Direct Injection Boxes)
See all from this product rangeProduct Overview
- Connectors: 1 x 1/4" Jack unbalanced
- Input Impedance:
250k Ohm (no PAD) / 10k Ohm (with PAD) - Max Input Level: +20dBu )no PAD) / + 40 dBu (with PAD)
- Connector: XLR-M balanced
- Min. load impedance: 600 Ohms or greater
- Output: Transformer Balanced (fully isolated)
- Max Output Level: 0dBu
- Distortion: THD+N
0.007dBu - Frequency Response: 10Hz to 100kHz (-3dB)
- Insertion Loss: -20dB
- Controls: PAD -20 dB, GND LIFT
- Dimensions (WxHxD): 160x52x106mm
- Weight: 0.59kg
Product Information
- :
- PROEL - DP Series - Passive Direct Injection Boxes
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €51.014 (€62.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























