You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Full HD LED Monitor with HDMI, VGA & BNC -
L80AP
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L80AP
- Order Code:
- DP34776
- Product Range
- -
- Technical Datasheet:
- L80AP Datasheet
Product Overview
- Screen size: 8"
- Active area (WxH): 154.08x85.92mm
- Resolution: 1024x600
- 16.2M Colours
- Picture ratio: 17:10, 4:3 and full screen
- Brightness: 500cd/m² (LED back light)
- Contrast ratio: 700:1
- PAL and NTSC auto detection
- Response time: 10ms/20ms (Tr/Tf)
- Inputs: HDMI, VGA, composite BNC, audio
- HDMI Format: 1080p
- Built-in 2W speaker
- Controls: Menu, Down, Up, select, source, power LED, IR sensor
- OSD Menu: Picture, audio, geometry, function, PC
- Infra-red remote control
- Mounting: Stand wall and desk, "C" mount
- Power source: 12V DC, 670mA
- Dimensions (WxHxD): 210x151x35.6mm
- Weight: 0.52kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
L80AP, wall/desk stand, AV cable, I/R remote control, PSU, manual.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Available for back order
Deliveries start from 05/12/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 05/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €238.2153 (€293.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























