You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Megaphone with Siren - 

MP20

MP20 - 10W Megaphone with Siren

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
MP20
Order Code:
LS04045
Product Range
Megaphones

Product Range Selector (Megaphones)

See all from this product range

Product Overview

The MP20 from Pulse is a 10W handheld megaphone with wrist strap and folding handle for easy storage.
  • Power rating (RMS): 10W
  • Projection range: Up to 100m depending on conditions
  • Power on/off switch
  • Alarm (siren) on/off switch
  • Volume slider control
  • Microphone/music switch
  • Power supply: 4x1.5V D size batteries (not included)
  • Dimensions (LxDia): 245x155mm
  • Weight: 490g (excl.batteries)

Applications

Audio, Business, Live Events, Security

Product Information


:
Megaphones

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,457 In stock Need more?

???PF_PDP_RSP_SUP???

€8.4637 ( €10.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.4637 (€10.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.9439 (€9.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.3789 (€9.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --