You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ground Loop Isolator - 3.5mm Stereo Jack & Plug To Plug - 

PLS00547

PLS00547 - Ground Loop Isolator - 3.5mm Stereo Jack & Plug To Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00547
Order Code:
AV25541
Product Range
-

Product Overview

  • Ideal for connecting portable devices including smartphones, tablets and laptops to external sound gear
  • In-line dual isolation transformer eliminates hum and other noise caused by ground loops, while providing protection to the portable device
  • Input: 1x 3.5mm stereo jack plug
  • Output: 1x 3.5mm stereo jack plug
  • Isolation transformer housed in a slim, in-line cylindrical metal enclosure
  • Highly flexible cable is terminated with rugged molded connectors with strain reliefs
  • Input/ouput impedance: 600Ω
  • Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
  • Distortion: 0.02% @ 1kHz, 0dBu
  • Lead length: 1.5m

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

281 In stock

200 more will be available week commencing 19/04/26

Reserving future stock

???PF_PDP_RSP_SUP???

€6.8591 ( €8.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8591 (€8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €6.6783 (€8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --