You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GROUND LOOP ISOLATOR, 3.5MM P-S - 

PLS00548

PLS00548 - GROUND LOOP ISOLATOR, 3.5MM P-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00548
Order Code:
AV25542
Product Range
-

Product Overview

PLS00548 is a in-line dual isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection to the portable device.
  • Ideal for connecting portable devices such as smartphones, tablets, laptops to external sound gear
  • Input: 1x 3.5mm stereo jack plug, output: 1x 3.5mm female stereo jack socket
  • Isolation transformer housed in a slim, in-line cylindrical metal enclosure
  • Highly flexible cable is terminated with rugged moulded connectors with strain reliefs
  • Input/output impedance: 600 ohm
  • Frequency range: 0 – 0.5dB (input to output), 50Hz – 20kHz
  • Distortion: <0.02% at 1kHz, 0dBu
  • Lead length: 0.3m

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

7,315 In stock Need more?

???PF_PDP_RSP_SUP???

€6.8591 ( €8.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8591 (€8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €6.6783 (€8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --