You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K Lite Hybrid DVR, 16 Channel, No HDD - 

NDA-4K2-AI-16BB

New
NDA-4K2-AI-16BB - 4K Lite Hybrid DVR, 16 Channel, No HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
NDA-4K2-AI-16BB
Order Code:
SR12596
Product Range
Qvis - NDA-4K2 Series
Technical Datasheet:
NDA-4K2-AI-16BB   Datasheet
See all Technical Docs

Product Range Selector (Qvis - NDA-4K2 Series)

See all from this product range

Product Overview

This series is a 16-channel HD DVR with ability to connect analogue and IP cameras simultaneously, which adopts the standard H.265 high profile compression format and the advanced SOC technique to ensure real time recording in each channel and realise outstanding robustness of the system. Supports 16-channel video input, 8-channnel audio input, and simultaneous 16-channel playback. The series of products can meet different security requirements of home, financial, commerce, enterprise, transportation, and government, etc.
  • 16-channel TVI/AHD/CVI 4K/5MP/4MP/1080p/720p/WD1 video input
  • 16-channel DVRs supports supports 8-channel 8MP/5MP/4MP/3MP/1080p/960p/720p IP video input
  • Adopt standard H.265 high profile compression format to get high-quality video at much lower bit rate
  • Intuitive and user-friendly GUI, window style operation by mouse
  • Multi-mode recording: manual/timed/sensor/motion
  • AI recording
  • Playback: 8-channel simultaneously playback
  • Search: time slice, time, event (manual, motion), tag search
  • Express and flexible backup via USB, network etc.
  • Pentaplex: preview, record, playback, backup and remote access
  • DHCP, DDNS, PPPoE network protocol
  • Remote control via Web Client or CMS: preview, playback, backup, PTZ, and configuration
  • Remote network transmission and remote surveillance with mobile device authorisation management, log review and device status review
  • HDMI 4K output, true HD display
  • Support PTZ preset and auto cruise, up to 255 presets and 8 cruises
  • Support NAT function and QR-code scanning by mobile phones
  • Powerful mobile surveillance by smart phones with iOS and Android OS

Product Information


:
16Channels

:
0TB

:
Qvis - NDA-4K2 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€378.48 ( €465.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €378.48 (€465.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €370.50 (€455.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --