You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12MP PoE Advanced AI NVR, 32 Channel, No HDD - 

NDA-NVR-AI2-32BB

New
NDA-NVR-AI2-32BB - 12MP PoE Advanced AI NVR, 32 Channel, No HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
NDA-NVR-AI2-32BB
Order Code:
SR12570
Product Range
Qvis - NDA-NVR Series
Technical Datasheet:
NDA-NVR-AI2-32BB   Datasheet
See all Technical Docs

Product Range Selector (Qvis - NDA-NVR Series)

See all from this product range

Product Overview

This NVR supports 32-channel 16MP/12MP/9MP/8MP/6MP/5MP/4MP/3MP/1080P/1280x1024/960P/720P HD IP video input, which adopts the advanced SOC technique to ensure high definition recording in each channel and realise outstanding robustness of the system. With 16x PoE network ports and supports 16-channel IPC direct connection to NVR simultaneous 16-channel playback, and 4K HD display. The series of product can meet different security requirements of home, financial, commerce, enterprise, transportation, and government, etc.
  • Support 32-channel 16MP/12MP/9MP/8MP/6MP/5MP/4MP/3MP/1280x1024/1080P/960P/720P/DI/CIF IP video input
  • H.265S/H.265+/H.265/H.264 coding
  • Intuitive and user-friendly GUI
  • Windows style operation by mouse
  • Multi-mode recording: manual/timed/motion/sensor/POS/AI recording
  • Playback: 16-channel simultaneous playback
  • Search: time slice, time, event, tag, smart search
  • Support face detection and comparison
  • Support multiple VCA (Video Content Analytics) events, such as object abandoned/missing, region intrusion, tripwire, video exception, etc.
  • Support POS information overlay on live view and playback
  • Pentaplex: preview, record, playback, backup and remote access
  • DHCP, DDNS, PPPoE network protocol
  • Compatible with third-party IPCs, such as ONVIF, Hikvision, etc.
  • Remote control via Web or CMS: preview, playback, backup, PTZ, and configuration
  • Multi-user online simultaneously
  • Authorisation management, log view and device status view
  • 4K output, true HD display
  • Support PTZ preset and auto cruise
  • Support NAT function and QRCode scanning by mobile phones
  • Powerful mobile surveillance by smart phones with iOS and Android OS

Product Information


:
32Channels

:
0TB

:
Qvis - NDA-NVR Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€427.50 ( €525.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €427.50 (€525.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €416.10 (€511.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --