You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel 1080p DVR, no HDD -
VIPER-5MPL-16BB
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- VIPER-5MPL-16BB
- Order Code:
- SR10869
- Product Range
- QVIS Viper DVRs
- Technical Datasheet:
- VIPER-5MPL-16BB Datasheet
Product Range Selector (QVIS Viper DVRs)
See all from this product rangeProduct Overview
- System CPU: Cortex A9
- Compression Standard: H.264
- Video input: 16x BNC
- Video Output: 1x HDMI, 1x VGA 1920x1080, 1x BNC 1920x1080
- Playback: 16 Channels
- Resolution: 5MP
- Power Supply: 12V DC
- Record Frame Rate: 5MP @12FPS at multi-mode
- Backup USB 2.0 connection
- Dimensions (HxWxD): 42x255x223mm
- Support PTZ preset
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 16Channels
- :
- 0GB
- :
- QVIS Viper DVRs
- :
- UK Type G
Technical Documents (1)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €229.1286 (€281.83) | ( ) |
3+ | €225.6744 (€277.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.