You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Box Insert, 3 Sections, 109 mm x 24 mm x 79 mm, For Raaco 250-3, PSC4-01, PSC6-1 ESD - 

115742

115742 - Box Insert, 3 Sections, 109 mm x 24 mm x 79 mm, For Raaco 250-3, PSC4-01, PSC6-1 ESD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAACO RAACO
Manufacturer Part No:
115742
Order Code:
SG33449
Product Range
Raaco - 27 Series Inserts
Also Known As:
INSERT A73, GTIN UPC EAN: 5733439115742
Technical Datasheet:
115742   Datasheet
See all Technical Docs

Product Range Selector (Raaco - 27 Series Inserts)

See all from this product range

Product Overview

A high quality empty compartment box made from polypropylene designed to be used with insert box.
  • Polypropylene storage box for small parts
  • Sliding latch at front for a secure fit
  • Strong external hinges for extra strength
  • Can be fitted with one type of removal insert to tailor the case to the users needs
  • Made in Denmark

Product Information


:
Raaco 250-3 Drawer, PSC4-01 / PSC6-1 ESD Professional Service Cases & Compact Series Tool Boxes

:
Insert

:
Raaco - 27 Series Inserts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

INSERT A73, GTIN UPC EAN: 5733439115742

76 In stock Need more?

???PF_PDP_RSP_SUP???

€0.598 ( €0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.598 (€0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.552 (€0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --