You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Compute Module 3 + 8GB eMMC -
CM3+/8GB
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CM3+/8GB
- Order Code:
- SC15056
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0765756931113
- Technical Datasheet:
- CM3+/8GB Datasheet
Product Overview
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM memory
- 8GB eMMC flash memory storage on-board
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS-3-0-0
- VideoCore IV GPU
- 1.2GHz CPU speed
- I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB compute module interface
Product Information
- :
- Broadcom
- :
- Broadcom BCM2837B0
- :
- BCM2xxx
- :
- 64-bit ARM Cortex-A53 v8
- :
- ARM
- :
- 4 Cores
- :
- Cortex-A53
- :
- 1GB LPDDR2
- :
- VideoCore IV
- :
- BCM2837B0
- :
- Compute Module 3 w/8GB eMMC Memory
- :
- 1.2GHz
- :
- 8GB
- :
- I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/12/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.7782 (€41.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























