You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP Raspberry Pi Camera Board - 

RPI 8MP CAMERA BOARD

RPI 8MP CAMERA BOARD - 8MP Raspberry Pi Camera Board
RPI 8MP CAMERA BOARD - 8MP Raspberry Pi Camera Board
RPI 8MP CAMERA BOARD - 8MP Raspberry Pi Camera Board
RPI 8MP CAMERA BOARD - 8MP Raspberry Pi Camera Board
RPI 8MP CAMERA BOARD - 8MP Raspberry Pi Camera Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI 8MP CAMERA BOARD
Order Code:
SC18701
Product Range
Raspberry Pi Camera
Also Known As:
GTIN UPC EAN: 0640522710881

Product Range Selector (Raspberry Pi Camera)

See all from this product range

Product Overview

Raspberry Pi camera module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony IMX219 image sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.
  • 8 megapixel camera capable of taking photographs of 3280 x 2464 pixels
  • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
  • All software is supported within the latest version of Raspbian Operating System
  • Used in CCTV security camera, motion detection, time lapse photography

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Raspberry Pi Camera Module v2

:
Broadcom

:
Fixed Focus Lens

:
-

:
-

:
8MP

:
Compatible with all models of Raspberry Pi

:
-

:
-

:
Raspberry Pi v2 Camera Board, Ribbon Cable

:
Raspberry Pi Camera

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0640522710881

118 In stock Need more?

???PF_PDP_RSP_SUP???

€12.7464 ( €15.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.7464 (€15.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --