You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 400 4GB Computer, Italian Layout -
RPI400-IT
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI400-IT
- Order Code:
- SC15844
- Product Range
- Raspberry Pi 400
- Also Known As:
- GTIN UPC EAN: 0728886755059
- Technical Datasheet:
- RPI400-IT Datasheet
Product Range Selector (Raspberry Pi 400)
See all from this product rangeProduct Overview
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz processor
- 4GB LPDDR4-3200 RAM
- Dual-band (2.4/5.0GHz) IEEE 802.11b/g/n/ac, wireless LAN, Bluetooth 5.0, BLE, Gigabit Ethernet
- Horizontal 40-pin GPIO header
- 2x micro HDMI ports (supports up to 4Kp60) video and sound
- H.265 (4Kp60 decode)/H.264 (1080p60 decode, 1080p30 encode)/OpenGL ES 3.0 graphics
- MicroSD card slot for operating system and data storage
- 5VDC via USB connector power
- Dimension is 286mm × 122mm × 23mm
- Operating temperature range from 0°C to +50°C
Product Information
- :
- Raspberry Pi 400 Computer
- :
- Broadcom
- :
- 64bit
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi 400 IT Unit
- :
- Raspberry Pi 400
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/08/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €63.3384 (€77.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























