You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Zero WH -
SC0065
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0065
- Order Code:
- SC20017
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0707565827201
- Technical Datasheet:
- SC0065 Datasheet
Product Overview
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz WiFi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint with pre-soldered header
- Composite video and reset headers
- CSI Camera connector
- Dimensions (HxWxD): 5x65x30mm
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Product Information
- :
- -
- :
- Broadcom BCM2835
- :
- -
- :
- 32-bit ARM1176JZF-S (ARM v6)
- :
- ARM
- :
- 1Cores
- :
- Cortex-A53
- :
- -
- :
- 1GHz
- :
- -
- :
- Raspberry Pi Zero WH Board
- :
- 512MB
- :
- Micro USB OTG
- :
- -
- :
- mini HDMI x 1
- :
- -
- :
- HDMI, Composite Video
- :
- -
- :
- -
- :
- microSD
- :
- CSI
- :
- Supported 802.11 b/g/n
- :
- Bluetooth 4.1 BLE
- :
- Micro USB Connector
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.2272 (€17.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























